EMC06DRMT

Heilind Number:SULEMC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRMT

Detailed Description

Introducing the EMC06DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of industrial environments. The female gender, 2 rows of 12 positions, and straight orientation make it versatile for various connectivity needs. Its threaded mount type and wire wrap termination method provide secure and stable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh operating conditions. The loop bellow contact type and a pitch of 2.54mm facilitate efficient signal transmission. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet functional design. Experience superior connectivity with the EMC06DRMT, a standout in the realm of PCB connectors.