EMC06DRMZ

Heilind Number:SULEMC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRMZ

Detailed Description

Introducing the EMC06DRMZ, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in demanding environments. Boasting a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The connector's two rows, side-hole mount type, and wire wrap termination method offer versatility in installation. Its gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm, straight orientation, and 12 positions, it enables precise and secure connections on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it ensures space-saving integration. The EMC06DRMZ is the perfect choice for applications requiring high reliability and performance in board-to-board connectivity.