EMC06DRSD-S288

Heilind Number:SULEMC06DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSD-S288

Detailed Description

Introducing the EMC06DRSD-S288, an essential component for high-performance electronic devices. This female board-to-board PCB connector, featuring two rows with 12 positions, ensures secure and reliable connectivity. Crafted with precision, it boasts a pitch of 2.54mm, ideal for efficient data transmission. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity while withstanding voltage up to 700VAC. Designed for durability, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its clearance hole mount and straddle orientation offer versatility in installation. With a tail length of 4.45mm, it provides ample room for seamless card extender termination. Perfect for applications requiring high reliability, such as aerospace or telecommunications, the EMC06DRSDS288 is a must-have in any engineer's toolkit.