Introducing the EMC06DRSD, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic assemblies. This female connector features two rows of 12 contact positions, each crafted with durable PBT and Phosphor Bronze materials for optimal conductivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it ensures safe and stable power transmission. The gold-plated contacts offer superior signal integrity while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Whether used in aerospace, defense, or industrial systems, the EMC06DRSD guarantees robust connectivity for seamless operation. Upgrade your electronic assemblies with this top-of-the-line connector and experience unparalleled performance.