EMC06DRSH-S288

Heilind Number:SULEMC06DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSH-S288

Detailed Description

The EMC06DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 12 positions in a straddle orientation, with a pitch of 2.54mm for easy mating. Its clearance hole mount type and card extender termination method make installation quick and hassle-free. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving integration on PCBs. With its loop bellow contact type and gold termination plating, the EMC06DRSH-S288 ensures low contact resistance and long-term performance. Perfect for applications where reliability is paramount, this connector is a top choice for engineers and designers.