EMC06DRSI-S288

Heilind Number:SULEMC06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSI-S288

Detailed Description

This high-quality Board To Board PCB Connector, with SKU EMC06DRSI-S288, offers reliable performance in various electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of power transmission. The connector's 2 rows, 12 positions, and loop bellow contact type provide ample connectivity options. Gold contact plating and termination ensure optimal signal transfer. Its threaded mount type and straddle orientation offer secure installation on PCBs. With an operating temperature range of -65 to 125°C, it guarantees functionality in harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Gold termination plating enhances durability and conductivity. Ideal for use in telecommunications, aerospace, and industrial equipment, this connector, acronymed EMC06DRSIS288, is a dependable solution for high-reliability connectivity needs.