EMC06DRSI

Heilind Number:SULEMC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSI

Detailed Description

Introducing the EMC06DRSI, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power-intensive applications. The female connector, with two rows of 12 positions each, offers ample connectivity options. Its straight orientation and threaded mount type provide secure and convenient installation on PCBs. The contact type, Loop Bellow, guarantees low contact resistance and minimal signal loss. With a wide operating temperature range of -65 to 125°C and compliance with RoHS standards, the EMC06DRSI is a dependable choice for industrial and commercial electronics projects.