EMC06DRSN-S288

Heilind Number:SULEMC06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSN-S288

Detailed Description

Featuring durable construction with PBT and Phosphor Bronze materials, the SKU EMC06DRSN-S288 connector ensures reliable performance in demanding environments. With a maximum amperage of 3 A and a voltage rating of 700 VAC, it is suitable for high-power applications. This female connector boasts two rows of 12 positions each, with a pitch of 2.54 mm for easy installation on PCBs. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. Designed for card extender termination, it offers secure and efficient connectivity. Its loop bellow contact type and straddle orientation further enhance its versatility. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in a wide range of industrial settings. Its compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it suitable for space-constrained applications. Overall, the EMC06DRSNS288 is a high-quality board-to-board connector that meets stringent performance requirements.