EMC06DRSN

Heilind Number:SULEMC06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSN

Detailed Description

Introducing the EMC06DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row configuration, it offers reliable connectivity in space-constrained environments. The female connector features PBT and phosphor bronze construction, ensuring durability and signal integrity. Operating at 3A and 700VAC, it meets the needs of power and data transmission. Gold plating on contacts and terminations guarantees excellent conductivity and corrosion resistance. With a straight orientation and through-hole termination, installation is straightforward. The 12-position connector, with a pitch of 2.54mm, accommodates multiple connections. Rated for -65 to 125°C, it performs reliably in extreme conditions. Whether in industrial machinery or aerospace systems, the EMC06DRSN delivers high-reliability performance.