EMC06DRSS-S288

Heilind Number:SULEMC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRSS-S288

Detailed Description

Introducing the EMC06DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions, this connector offers reliable connectivity in compact spaces. Featuring a side hole mount type and card extender termination method, it ensures secure installation. The female gender, loop bellow contact type, and straddle orientation further enhance its versatility. Constructed with PBT and phosphor bronze, it guarantees durability and optimal performance even in extreme operating temperatures ranging from -65 to 125°C. Gold-plated contacts and termination provide excellent conductivity and corrosion resistance, while the 700VAC voltage rating ensures safe operation. Ideal for use in aerospace, military, and industrial applications, this connector meets the highest standards for reliability and performance. Upgrade your connectivity solutions with the EMC06DRSS-S288.