EMC06DRSS

Heilind Number:SULEMC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSS

Detailed Description

The EMC06DRSS connector is a high-performance component designed for reliable board-to-board or card edge connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity and robustness even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, this connector offers efficient power transmission. The gold-plated contact material guarantees excellent conductivity and corrosion resistance. Its side hole mount and thru-hole termination method facilitate easy and secure installation. With 12 positions and 2 rows, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. Ideal for use in various industries, the EMC06DRSS connector is a dependable solution for your connectivity needs.