EMC06DRST-S288

Heilind Number:SULEMC06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRST-S288

Detailed Description

Our PBT & Phosphor Bronze Female Connector, SKU EMC06DRST-S288, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows with 12 positions on a 2.54mm pitch, this connector ensures seamless PCB connectivity. Its threaded mount type and card extender termination method guarantee secure installation. The phosphor bronze contacts with gold plating provide excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.45mm, this connector is compact yet efficient. Ideal for high reliability applications, it belongs to the EMC06DRSTS288 series of board-to-board and card edge connectors.