EMC06DRST

Heilind Number:SULEMC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRST

Detailed Description

Introducing the EMC06DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, 2-row design, and threaded mount type offer secure and stable installation. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-speed and high-voltage requirements. The contact type of Loop Bellow and straight orientation further enhance its versatility. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The compact connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained PCB layouts. Gold termination plating ensures durability and long-term performance. Perfect for aerospace, defense, and other hi-rel industries, the EMC06DRST sets a new standard in connectivity solutions.