EMC06DRSZ

Heilind Number:SULEMC06DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRSZ

Detailed Description

The EMC06DRSZ is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various industrial applications. The connector offers 12 positions in a 2-row configuration, with a pitch of 2.54mm for easy installation. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh operating conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a compact connector height of 15.49mm, it is space-efficient while delivering high performance. Perfect for use in aerospace, defense, and other hi-rel industries, the EMC06DRSZ is a reliable solution for your connectivity needs.