EMC06DRTH-S13

Heilind Number:SULEMC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRTH-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC06DRTH-S13. This high-performance connector features two rows with a total of 12 positions, allowing for efficient data transfer. The female gender and clearance hole mount type make for easy installation on your PCB. With an amperage rating of 3A and a voltage rating of 700VAC, this connector is suitable for various applications. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environmental conditions. The full bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers a space-saving solution for your connectivity needs. Trust in the EMC06DRTHS13 for secure and durable board-to-board connections.