EMC06DRTH

Heilind Number:SULEMC06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRTH

Detailed Description

Introducing the EMC06DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of contacts, this connector ensures a secure and efficient connection in your electronic devices. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee low contact resistance and high reliability, even in harsh operating environments with a voltage rating of 700 VAC. With an amperage of 3A and a pitch of 2.54mm, it meets the demands of various applications. The straight orientation and thru-hole termination method make it easy to install, while the full bellow contact type provides robust contact stability. With a temperature range of -65 to 125°C, it is suitable for use in extreme conditions. This connector, part of the EMC06DRTH series, is ideal for high-density PCB designs in industries such as telecommunications, aerospace, and automotive. Trust in its quality and performance for seamless connectivity in your electronic systems.