EMC06DRTI-S13

Heilind Number:SULEMC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRTI-S13

Detailed Description

Introducing the EMC06DRTI-S13, a high-performance connector designed for board-to-board PCB applications. This female connector features two rows with a pitch of 2.54mm, perfect for accommodating 12 positions. With a rugged construction and threaded mount type, it ensures secure and stable connections in demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. Its full bellow contact type and straddle orientation further enhance its durability and signal integrity. With a tail length of 4.7mm and a low-profile design, it offers easy installation and space-saving benefits. Certified for use in a wide temperature range from -65 to 125°C, it is ideal for industrial and harsh environment applications. Trust the EMC06DRTI-S13 for high-reliability connections in your PCB designs.