| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMC06DRTI |
EMC06DRTI
| Heilind Number: | SULEMC06DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC06DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 12 contact positions, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a 700VAC voltage rating, it ensures seamless connectivity in high-power applications. The threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Trust the EMC06DRTI for your critical connectivity needs.

