EMC06DRTN-S13

Heilind Number:SULEMC06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRTN-S13

Detailed Description

The EMC06DRTN-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for various applications. This female connector has two rows with 12 positions, allowing for multiple connections. The termination method is through a card extender, ensuring secure attachment. The contacts are made of gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. With a pitch of 2.54mm (.1 in) and a tail length of 4.7mm (.185 in), it provides easy and reliable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector has a compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, making it ideal for space-constrained applications. It is classified under the category of board-to-board PCB connectors and card edge connectors, meeting high industry standards. The EMC06DRTN-S13 is the perfect choice for demanding electronic systems that require secure and efficient board-to-board connections.