EMC06DRTS-S13

Heilind Number:SULEMC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRTS-S13

Detailed Description

Introducing the EMC06DRTS-S13, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With an amperage rating of 3A and voltage capacity of 700 VAC, it meets stringent electrical requirements. The 2-row, 12-position layout and side-hole mount type facilitate efficient PCB connections. Equipped with Full Bellow contacts and a straddle orientation, it guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The 4.7mm tail length and compact dimensions of 10.95mm (height) and 8.38mm (width) make it versatile for various applications. Trust the EMC06DRTSS13 for superior performance in your connectivity needs.