EMC06DRTS

Heilind Number:SULEMC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRTS

Detailed Description

The EMC06DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and voltage capacity of 700VAC, it is suitable for various electronic devices. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. The connector's two rows, 12 positions, and 2.54mm pitch offer versatility in PCB design. Gold-plated contacts and Full Bellow contact type guarantee excellent signal transmission. With an operating temperature range of -65 to 125°C, it is ideal for both industrial and commercial use. The compact size, measuring at 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Gold termination plating ensures long-term durability. Overall, the EMC06DRTS connector is a reliable solution for high-reliability applications.