EMC06DRXI

Heilind Number:SULEMC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRXI

Detailed Description

The EMC06DRXI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru hole termination method guarantee secure and stable installation. Its 2.54mm pitch and 12 positions make it ideal for connecting multiple components on a PCB. Gold-plated contacts and Full Bellow design provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained applications. The gold termination plating ensures long-term reliability. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the EMC06DRXI is a top choice for professionals in the electronics industry.