EMC06DRXN

Heilind Number:SULEMC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRXN

Detailed Description

Introducing the EMC06DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various industrial environments. Featuring a female gender, 2 rows, and through-hole termination, it offers easy installation onto PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the full bellow design guarantees secure mating. Boasting a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. With 12 positions and a tail length of 4.7mm (.185 in), it accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-saving PCB layouts. The gold termination plating ensures long-term performance. Classified under hi-rel connectors, the EMC06DRXN is a reliable solution for aerospace, defense, and other mission-critical systems. Upgrade your connectivity with this top-of-the-line PCB connector.