EMC06DRXS

Heilind Number:SULEMC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRXS

Detailed Description

Introducing the EMC06DRXS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability in demanding environments. With a 2.54mm pitch and 12 positions across 2 rows, it offers versatile connectivity options. The female gender, side hole mount type, and thru-hole termination method make installation a breeze. Its full bellow contact type with Gold plating guarantees excellent conductivity, rated for up to 3A and 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for various industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, the EMC06DRXS is a space-efficient solution for your connectivity needs. Trust in its gold termination plating for long-term performance.