| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DRYH-S13 |
EMC06DRYH-S13
| Heilind Number: | SULEMC06DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
EMC06DRYH-S13 is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and two rows of 12 positions, this connector offers reliable connectivity in a compact form factor. The termination method of card extender ensures easy installation, while the clearance hole mount type allows for secure attachment. Featuring PBT and phosphor bronze construction with gold plating, it guarantees durability and efficient signal transmission. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial environments. Its full bellow contact type and straddle orientation further enhance its performance, making it an ideal choice for demanding applications in the aerospace, defense, and telecommunications industries.

