EMC06DRYH

Heilind Number:SULEMC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRYH

Detailed Description

Introducing the EMC06DRYH, a high-performance female connector designed for demanding applications. Featuring a sturdy PBT housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it's perfect for power and signal transmission. The 2-row, 12-position layout allows for versatile connectivity, while the straight orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees exceptional performance and durability. Ideal for use in hi-rel industries, it's a trusted choice for critical connections. Upgrade your systems with the EMC06DRYH and experience uncompromising quality.