EMC06DRYI-S13

Heilind Number:SULEMC06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRYI-S13

Detailed Description

Introducing the EMC06DRYI-S13, a highly reliable and durable board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions, this connector features two rows of female contacts made of phosphor bronze with gold plating, ensuring excellent conductivity. Its threaded mount type and card extender termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 10.8mm, it offers easy installation and space-efficient connectivity on PCBs. The EMC06DRYI-S13 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.