EMC06DRYI

Heilind Number:SULEMC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRYI

Detailed Description

The EMC06DRYI connector, featuring PBT and Phosphor Bronze construction, offers reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. This female connector, with two rows and 12 positions, guarantees secure connectivity on PCBs. The threaded mount type and thru-hole termination method simplify installation. Gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and full bellow contact type further enhance its functionality. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the board. Tailored for high-performance PCB and card edge connections, the EMC06DRYI is a versatile solution for various electronic systems.