EMC06DRYN-S13

Heilind Number:SULEMC06DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRYN-S13

Detailed Description

Introducing the EMC06DRYN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact design featuring two rows of 12 female contacts, this connector offers seamless connectivity in various electronic applications. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures optimal conductivity and durability, even in harsh operating conditions. The 2.54mm pitch and 10.8mm tail length make it easy to integrate into PCB layouts, while the straddle orientation allows for versatile mounting options. Rated for 3A and 700VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for both low and high-power applications. Ideal for use in telecommunications, industrial equipment, and aerospace systems, the EMC06DRYN-S13 guarantees long-lasting performance and signal integrity.