| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DRYN |
EMC06DRYN
| Heilind Number: | SULEMC06DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DRYN |
| ECAD Model: |
Specifications
Detailed Description
EMC06DRYN features a female connector with two rows, ideal for board-to-board PCB connections. Crafted with PBT and Phosphor Bronze materials and gold plating, it ensures reliable conductivity with a 3A amperage and 700VAC voltage capacity. The straight orientation, 2.54mm pitch, and 12 positions offer versatility in assembly. Designed for high performance, it operates in temperatures ranging from -65 to 125°C. With no mounting required, the termination method is through-hole, guaranteeing secure installation. The full bellow contact type and 11.18mm tail length further enhance its functionality. This connector, part of the Board To Board PCB Connectors category, is a top choice for robust and efficient electronic connections.

