EMC06DRYS-S13

Heilind Number:SULEMC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRYS-S13

Detailed Description

Introducing the EMC06DRYS-S13 Board To Board PCB Connector, meticulously engineered for flawless connectivity in electronic systems. This female connector, boasting a robust construction of PBT and Phosphor Bronze, guarantees optimal performance with an amperage rating of 3A and a voltage withstand of 700VAC. Featuring two rows with twelve positions, it offers ample connectivity options. The side hole mount type and card extender termination method ensure secure attachment and efficient signal transmission. With gold-plated contacts and a full bellow design, it guarantees reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for high-performance applications. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained PCB layouts. Trust in the EMC06DRYS-S13 for your connectivity needs, where quality meets precision.