EMC06DRYS

Heilind Number:SULEMC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRYS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRYS

Detailed Description

Introducing the EMC06DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. This female connector features two rows with 12 positions each, accommodating a wide range of connections. With a rugged construction and a straight orientation, it ensures secure and stable mating. The termination method through-hole, with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for high-power environments. Its full bellow contact type and side hole mount design offer efficient PCB integration. With a pitch of 2.54mm, it meets industry standards for compatibility. The EMC06DRYS is meticulously engineered to perform in extreme conditions, with an operating temperature range of -65 to 125°C. Its gold termination plating ensures corrosion resistance, making it ideal for long-term use. Trust in the EMC06DRYS for seamless and dependable connectivity in your critical systems.