EMC06DSXI

Heilind Number:SULEMC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULEMC06DSXI

Detailed Description

Introducing the EMC06DSXI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its straight orientation and 1-row design with 6 positions offer easy integration into circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits various environments. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust the EMC06DSXI for efficient and dependable connectivity in your electronic designs.