EMC06DSXS

Heilind Number:SULEMC06DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULEMC06DSXS

Detailed Description

Introducing the EMC06DSXS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Crafted with precision, this connector features a gendered female design with a single row for streamlined integration. Its side hole mount type and thru-hole termination method ensure secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The full bellow contact type and straight orientation further enhance signal integrity. With six positions and a tail length of 4.06mm, it accommodates a variety of connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications in aerospace, defense, and industrial sectors. Ruggedly constructed with a connector height of 10.95mm and width of 8.38mm, it ensures durability in harsh conditions. Gold termination plating adds to its longevity. Meeting the highest industry standards, this connector is a reliable solution for your PCB connectivity needs. Explore the EMC06DSXS and experience seamless performance in every connection.