EMC06DTAD-S189

Heilind Number:SULEMC06DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTAD-S189

Detailed Description

Introducing the EMC06DTADS189, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The right-angle orientation and clearance hole mount type make it versatile for PCB assembly. With 12 positions and a pitch of 2.54mm, it offers efficient multi-channel connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Ideal for industries requiring high-reliability components, the EMC06DTADS189 is a dependable solution for your connectivity needs.