EMC06DTAD

Heilind Number:SULEMC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTAD

Detailed Description

The EMC06DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 12 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Constructed with PBT and phosphor bronze materials, and gold-plated for enhanced conductivity, it guarantees durability and signal integrity. The loop bellow contact type and right-angle orientation further optimize space utilization. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EMC06DTAD meets the highest standards for performance and reliability.