| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DTAH |
EMC06DTAH
| Heilind Number: | SULEMC06DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC06DTAH, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows of 12 positions each, this connector ensures reliable connectivity in compact spaces. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability, rated for up to 700 VAC and 3A. The loop bellow contact type and right-angle orientation further enhance signal integrity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its clearance hole mount type and thru-hole termination method make installation a breeze. With a connector height of 15.49mm and width of 9.4mm, it's space-efficient without compromising on performance. Trust the EMC06DTAH for your demanding PCB connectivity needs.

