| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DTAI |
EMC06DTAI
| Heilind Number: | SULEMC06DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DTAI |
| ECAD Model: |
Specifications
Detailed Description
The EMC06DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 12 gold-plated contacts offer efficient data transfer with low contact resistance. The right-angle orientation and threaded mount type allow for secure and space-saving PCB installations. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Ideal for industrial and electronic devices, the EMC06DTAI meets the highest standards of quality and durability.

