EMC06DTAS

Heilind Number:SULEMC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTAS

Detailed Description

Introducing the EMC06DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row design with 12 positions and a 2.54mm pitch, it offers ample connectivity options for your PCBs. The female gender and right-angle orientation make it versatile for various mounting configurations. With a 3A current rating and 700VAC voltage rating, it guarantees efficient power transmission. Gold-plated contacts and a loop bellow contact type enhance conductivity and signal integrity. Equipped with thru-hole termination and a tail length of 2.54mm, installation is easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on your PCB layout. Whether it's for aerospace, telecommunications, or industrial applications, the EMC06DTAS ensures high reliability and performance. Upgrade your connectivity solutions with this essential component.