EMC06DTAT

Heilind Number:SULEMC06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTAT

Detailed Description

The EMC06DTAT is a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With a right-angle orientation and threaded mount type, it offers secure and space-saving installation on PCBs. The connector, with 2 rows and 12 positions, utilizes a loop bellow contact type for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is thru-hole, and the tail length is 2.54mm, facilitating easy soldering. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for compact electronic devices. Engineered for durability and performance, the EMC06DTAT is a reliable solution for your connectivity needs in aerospace, military, and other hi-rel applications.