EMC06DTBD-S189

Heilind Number:SULEMC06DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTBD-S189

Detailed Description

Introducing the EMC06DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. With two rows and 12 positions, it offers ample connectivity in a compact form factor. The Clearance Hole mount type and Thru-Hole termination method facilitate easy and secure installation. Ideal for use in industrial settings, it operates smoothly in temperatures ranging from -65 to 125°C. The Right Angle orientation and Loop Bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into various PCB layouts. Trust the EMC06DTBD-S189 for efficient and durable board-to-board connections in your electronic designs.