EMC06DTBD

Heilind Number:SULEMC06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTBD

Detailed Description

The EMC06DTBD is a high-quality female connector designed for reliable board-to-board or card edge connections in electronic devices. With two rows of 12 positions each, it offers ample connectivity options. The termination method of Thru Hole ensures secure attachment, while the clearance hole mount type simplifies installation. Crafted from durable PBT and featuring contact materials of Phosphor Bronze with Gold plating, this connector guarantees excellent conductivity and longevity. Its loop bellow contact type and right-angle orientation further enhance functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the EMC06DTBD for dependable and high-performance interconnect solutions in your electronic assemblies.