| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DTBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DTBH-S189 |
EMC06DTBH-S189
| Heilind Number: | SULEMC06DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Connector, SKU EMC06DTBH-S189. Designed for high-performance applications, this female connector features a dual-row configuration with 12 positions, offering ample connectivity. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust in the EMC06DTBHS189 for seamless board-to-board or card edge connections in your electronic assemblies.

