EMC06DTBH

Heilind Number:SULEMC06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTBH

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the EMC06DTBH. Designed for optimal conductivity and durability, this connector features a female gender with two rows, perfect for secure connections in electronic devices. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is made of reliable Phosphor Bronze with Gold plating, ensuring efficient signal transmission. Operating at a voltage of 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and right-angle orientation offer flexibility in placement. With 12 positions and a tail length of 4.57 mm, it provides ample connectivity options. Rated for a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Measuring at 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Whether for industrial or commercial use, the EMC06DTBH guarantees reliable performance in every connection.