EMC06DTBI

Heilind Number:SULEMC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTBI

Detailed Description

The EMC06DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, it ensures secure and reliable connections in industrial environments. Featuring PBT and phosphor bronze construction, it offers excellent durability and conductivity. This female connector has two rows with 12 positions each, making it suitable for complex circuitry. The contact material is phosphor bronze with gold plating, guaranteeing low contact resistance and high signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it can withstand harsh conditions. Gold termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and other hi-rel industries, the EMC06DTBI is a top choice for professionals seeking premium connectivity solutions.