EMC06DTBN

Heilind Number:SULEMC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTBN

Detailed Description

Introducing the EMC06DTBN, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Crafted with precision, this female connector features PBT and Phosphor Bronze construction, ensuring durability and optimal performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of modern applications. The connector, with two rows of 12 positions each, offers ample connectivity options. Its right-angle orientation and gold-plated loop bellow contacts make it suitable for various PCB layouts. The termination method, thru-hole, guarantees secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for both standard and challenging environments. With a compact size and gold termination plating, this connector is not only functional but also aesthetically pleasing. A perfect choice for professionals in the electronics industry.