EMC06DTBS-S189

Heilind Number:SULEMC06DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTBS-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC06DTBS-S189. This high-performance connector features a durable construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission in various applications. The connector, designed for right-angle orientation and side-hole mounting, is ideal for space-constrained PCB layouts. It boasts 12 positions with a loop bellow contact type, accommodating complex circuitry. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for high-density PCB designs. Trust in its gold termination plating for enhanced durability. Elevate your connectivity solutions with the EMC06DTBSS189.