EMC06DTBS

Heilind Number:SULEMC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTBS

Detailed Description

Introducing the EMC06DTBS, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a female gender and right-angle orientation, this connector features two rows of 12 positions each, allowing for versatile interconnection. Its side-hole mount type and through-hole termination method ensure secure attachment to PCBs. Crafted from durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The loop bellow contact type and 2.54mm pitch further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EMC06DTBS for seamless and long-lasting connectivity in your electronic systems. Hi-rel certification pending.