EMC06DTBT

Heilind Number:SULEMC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTBT

Detailed Description

Introducing the EMC06DTBT, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 12 positions, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure installation onto PCBs. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its right-angle orientation and loop bellow contact type provide flexibility in design and assembly. Measuring at .61 inches in height and 9.4mm in width, the EMC06DTBT is compact yet highly efficient. Trust in this connector for seamless and durable board-to-board connections.