EMC06DTEF

Heilind Number:SULEMC06DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTEF
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTEF

Detailed Description

The PBT and Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMC06DTEF, is a high-performance component designed for reliable power transmission. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures efficient connectivity in demanding environments. Featuring a floating bobbin mount type and eyelet termination method, installation is secure and straightforward. The 12-position, 2-row design with a pitch of 2.54mm (.1in) offers versatility in PCB assembly. Constructed with Phosphor Bronze contacts plated in gold, the connector guarantees optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Its compact form, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, allows for efficient PCB layout. Ideal for high-reliability systems, the EMC06DTEF connector is a crucial component in industrial and electronic devices.